Leitz 44710095 Notebook Squared Black 80 sheets A4

MPN
44710095
Brand
Leitz
EAN-13
4002432100866
Order Code
16-7065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £19.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Leitz 44710095 is a high-quality squared notebook designed for precise documentation and recording needs. This notebook features 80 sheets of A4-sized paper, suitable for detailed sketches, calculations, or technical diagrams commonly required in engineering applications. The pages are squared, providing a structured format that facilitates accurate graph plotting and layout planning. The durable black cover ensures the notebook can withstand frequent handling in both office and field environments, helping engineers maintain organised records of their designs and ideas. This notebook is an essential tool for professionals who require a reliable and consistent medium for recording detailed engineering information.
Type Notebook
Paper Size A4
Number of Sheets 80
Book cover type Hardcover
Content 1
Cover Colour Black
Cover Material Faux leather
Cover Type Fest
Depth 20mm
Fastener type Elastic band
Format A4
Grammage 100g/m²
Height 297mm
Lid Colour Black
Line Spacing Squared
Locking type Elastic band
Material Cardboard
Media weight 96 g/m²
No. of sheets 80
Paper ruling type Squared paper
Pen loop Yes
Pocket Yes
Pockets quantity 2 pockets
Product colour Black
Product Type Notebook
refillable No
Rounded corners Yes
Rounded edges Yes
Ruled paper Yes
Sheets quantity 80 sheets
Sticky notes Yes
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 710g
Width 217mm

Reviews

Be the first to submit a review

Trustpilot