Leitz 44540089 Notebook Squared Grey 80 sheets A5

MPN
44540089
Brand
Leitz
EAN-13
4002432125890
Order Code
16-7064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £10.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Leitz 44540089 Notebook is a squared, grey notebook designed for precise and structured notation, ideal for engineering professionals who require accuracy in their documentation. This notebook contains 80 A5-sized sheets, making it compact enough for easy transport while providing ample space for detailed notes, calculations, and sketches. Engineers often utilise this type of squared paper for tasks such as plotting graphs, creating technical diagrams, and systematically organising data and design notes. The durable binding and cover ensure that the notebook withstands frequent handling and use in a variety of working environments, including laboratories and fieldwork settings.
Type Notebook
Paper Size A5
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Grey
Cover Material Cardboard
Depth 215mm
Fastener type Elastic band
Finish type Matt
Format A5
Grammage 100g/m²
Height 19mm
Lid Colour Red
Line Spacing Squared
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Paper ruling type Squared paper
Product colour Black
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Ruled paper Yes
Sheets quantity 80 sheets
Spine Colour Grey
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 330g
Width 135mm

Reviews

Be the first to submit a review

Trustpilot