Leitz 44540019 Notebook Squared Warm yellow 80 sheets A5

MPN
44540019
Brand
Leitz
EAN-13
4002432125876
Order Code
16-7063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £10.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Leitz 44540019 refers to a meticulously designed notebook featuring squared paper, offering eighty sheets in an A5 format with an appealing warm yellow cover. Specifically crafted for efficiency, this paper product is an ideal choice for precise note-taking, mathematical plotting, and organised data tabulation, commonly required in engineering fields. The squared layout facilitates accuracy in technical sketches and ensures alignment in documentation, making it a valuable tool for engineers engaged in design and schematic development. The compact A5 size enhances its portability, enabling easy transportation between meetings or field locations, thus supporting dynamic work environments where detailed and structured recording of information is necessary.
Type Notebook
Paper Size A5
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Warm yellow
Cover Material Cardboard
Depth 215mm
Fastener type Elastic band
Finish type Matt
Format A5
Grammage 100g/m²
Height 19mm
Line Spacing Squared
Media weight 100 g/m²
No. of sheets 80
Paper ruling type Squared paper
Product colour Yellow
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Ruled paper Yes
Sheets quantity 80 sheets
Spine Colour Warm yellow
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Weight 330g
Width 135mm

Reviews

Be the first to submit a review

Trustpilot