Leitz 44531094 Notebook Blank Satin black 80 sheets A5 Paper Pads

MPN
44531094
Brand
Leitz
EAN-13
4002432139828
Order Code
16-7062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £9.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Leitz's 44531094 Notebook is a precisely designed paper pad featuring a satin black cover, offering 80 sheets of blank A5 paper. This product falls under the Paper, Pads & Labels category and is engineered to provide a high-quality writing surface suitable for technical documentation, sketching, or detailed design notes. The compact A5 size ensures portability and convenience, making it ideal for on-the-go engineers who require a reliable medium for capturing ideas, recording measurements, or formulating calculations in project meetings, site visits, or laboratory environments. The construction quality of the pad supports durability in diverse working conditions, aligning with professional standards of precision writing needs in engineering applications.
Type Notebook
Paper Size A5
Number of Sheets 80
Book cover type Softcover
colouration Monochromatic
Content 1
Cover Colour Satin black
Fastener type Elastic band
Format A5
Grammage 100g/m²
Height 210mm
Lid Colour Silver
Line Spacing Blank
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Number of bookmarks 1
Pen loop Yes
Perforated tear line No
Pocket Yes
Pockets quantity 1 pockets
Product colour Black
Product Type Notebook
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Rounded edges Yes
Ruled paper No
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Width 145mm

Reviews

Be the first to submit a review

Trustpilot