Leitz 44521094 Notepad Blank Satin black 80 sheets A5 Notebooks

MPN
44521094
Brand
Leitz
EAN-13
4002432139811
Order Code
16-7061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £9.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Leitz 44521094 is a high-quality notepad designed for professional use, featuring a sleek satin black cover that ensures durability and a sophisticated appearance. Engineered with 80 sheets of blank paper, the notepad is A5 in size, making it ideal for portable applications within engineering environments. The paper's blank format allows for unrestricted sketching, prototyping diagrams, and documenting complex calculations. It is particularly beneficial in design studios, workshops, and onsite locations where precision and immediate note-taking are essential.
Type Notebook
Paper Size A5
Number of Sheets 80
Book cover type Hardcover
colouration Monochromatic
Content 1
Cover Colour Satin black
Fastener type Elastic band
Format A5
Grammage 100g/m²
Height 210mm
Lid Colour Silver
Line Spacing Blank
Locking type Elastic band
Media weight 100 g/m²
No. of sheets 80
Number of bookmarks 1
Pen loop Yes
Perforated tear line No
Pocket Yes
Pockets quantity 1 pockets
Product colour Black
Product Type Notepad
Quantity per pack 1 pc(s)
refillable No
Rounded corners Yes
Rounded edges Yes
Ruled paper No
Sheets quantity 80 sheets
Sustainability certificates Forest Stewardship Council (FSC)
Target audience Adult
Width 145mm

Reviews

Be the first to submit a review

Trustpilot