Leitz 42260001 Premium Presentation Folder A4 White Oversized Spine 65 mm

MPN
42260001
Brand
Leitz
EAN-13
4002432372546
Order Code
16-7056
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Leitz 42260001, also known by its alternate description 1554235, is a premium presentation folder designed for A4 documents and features an oversized spine measuring 65 mm. This product is meticulously engineered to accommodate thick document stacks while providing a sturdy and professional appearance, ideal for organised document management in both office and educational settings. Its robust construction ensures durability and reliability, making it well-suited for frequent handling in environments such as corporate presentations, client meetings, and archival storage. The folder's precise design allows for efficient filing and retrieval of documents, enhancing operational efficiency in engineering and administrative processes.
Type Display Book
Colour White
Size A4
Filing mechanism Method 2 brackets
Filing mechanism Type 180-degree lever arc mechanism
Format A4
Inner lining Material Polypropylene (PP)
Material Plastic
No. of sheets (max.) 350 sheets (80 g/m²)
Outer lining Material Polypropylene (PP)
Pocket Yes
Ring Diameter 5cm
Spine Colour White
Spine Width 65mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot