Leitz 42250001 Premium Presentation Folder A4 Oversized Spine White 80 mm

MPN
42250001
Brand
Leitz
EAN-13
4002432372539
Order Code
16-7055
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Leitz 42250001 represents a high-quality document storage solution engineered for efficiency and durability. This Premium Presentation Folder, noted for its A4 oversized spine, measures 80 mm in width, offering ample space for storing and organising documents with ease. Constructed with resilient materials, it ensures excellent protection for documents, making it ideal for professional environments requiring meticulous presentation and management of paperwork, such as offices, educational institutions, or engineering firms. This product, also referred to as Alternate Description 1554236, supports engineers in maintaining orderly project documentation, contributing to streamlined workflows and enhanced accessibility. Its design caters specifically to the demands of file management by accommodating larger volumes without compromising on the structural integrity of the contents.
Type Display Book
Colour White
Size A4
Filing mechanism Method 2 brackets
Filing mechanism Type 180-degree lever arc mechanism
Format A4
Inner lining Material Polypropylene (PP)
Material Plastic
No. of sheets (max.) 600 sheets (80 g/m²)
Outer lining Material Polypropylene (PP)
Pocket Yes
Ring Diameter 6cm
Spine Colour White
Spine Width 80mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot