Leitz 3740-00-35 Transfer pocket file Blue A4

MPN
3740-00-35
Brand
Leitz
EAN-13
4002432306787
Order Code
16-7050
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.740
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 249 in stock

Leitz 3740-00-35 is a high-quality transfer pocket file, designated as an A4-size document storage solution, identified as in its product line. The file is offered in a striking blue hue and is alternatively described by the code 337174, providing durable protection and efficient organisation for important paperwork, ensuring longevity and reliability in document handling. It is commonly employed in engineering settings where the systematic arrangement and swift retrieval of technical documents, blueprints, and reports are essential. The pocket file’s robust construction supports repeated use, making it well-suited for the demanding environment of engineering offices and project management departments.
Type Loose Leaf File
Colour Blue
Size A4
Filing mechansim Yes
Format A4
Grammage 250g/m²
Height 305mm
Holes Standard
Length 238mm
No. of sheets (max.) 170 sheets (80 g/m²)
Ruled Front Cover Yes
Weight 40g
Width 238mm

Reviews

Be the first to submit a review

Trustpilot