Leitz 21890000 Manila suspension file Ecru brown Elastic band 250 g/m² 1 pc

MPN
21890000
Brand
Leitz
EAN-13
4002432304653
Order Code
16-7047
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 98 availableBack-order availability date - 03/12/2026

Leitz 21890000, alternatively known as product code 1694904, a item crafted for efficient document management. This Manila suspension file, finished in Ecru brown, is constructed with a high-density 250 g/m² paper, ensuring durability and resistance to wear during repeated use. The inclusion of an elastic band provides secure closure, making it suitable for environments that require the safeguarding of documents, such as offices, industrial facilities, and engineering stations. Designed for compatibility with standard filing equipment, this suspension file is ideal for categorising and organising technical documentation, improving accessibility and efficiency in professional settings.
Type Manila Folder
Colour Brown
Size A4
Grammage 250g/m²
Height 26.5cm
No. of sheets (max.) 300 sheets (80 g/m²)
Paper stack Height (max.) 30mm
Width 31.8cm

Reviews

Be the first to submit a review

Trustpilot