Leitz 1909-00-89 Suspension File Rack dark grey 1 pc metal sturdy design

MPN
1909-00-89
Brand
Leitz
EAN-13
4002432303564
Order Code
16-7046
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Leitz 1909-00-89 is a sophisticated suspension file rack, identified alternately by the description 337117 - Leitz 1909-00-89. This robust metal file rack is designed with a sturdy construction and finished in a dark grey colour, suitable for maintaining order in professional or industrial environments. Its durable design makes it ideal for engineering settings where organisation of technical documents is critical, ensuring easy access and efficient storage of engineering plans, schematics, and manuals. The product is manufactured to withstand demanding conditions, making it a reliable choice for workshops, laboratories, and engineering offices that require effective document management solutions.
Type N/A
Colour Grey
Size N/A
Depth 90mm
Height 255mm
Length 355mm
Material Aluminium, Polystyrene
Weight 980g
Width 310mm

Reviews

Be the first to submit a review

Trustpilot