Leitz 11070026 Folder A4 65Mm Spine Red 2 Brackets Standard Filing

MPN
11070026
Brand
Leitz
EAN-13
4002432135028
Order Code
16-7033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Leitz 11070026 offers a robust filing solution through their Folder A4, which features a spine width of 65 mm in a distinctive red colour. This file includes two brackets facilitating standard filing, providing a secure and organised manner to store and retrieve documents. Engineered for durability and efficiency, the folder is suitable for various applications in office and archival environments, where maintaining systematic document management is crucial. Its design accommodates A4-sized papers, making it particularly useful for engineers and professionals who require accessible storage of technical drawings, reports, and specifications. The folder's sturdy construction ensures that it withstands frequent handling and offers a reliable option for long-term document preservation.
Type Lever Arch File
Colour Red
Size A4
Depth 308mm
Edge protection No
Filing mechanism Method 2 brackets
Format A4
Height 318mm
Material Polyfoam
No. of sheets (max.) 350 sheets (80 g/m²)
Pocket Yes
Recessed handle No
Spine Colour Red
Spine Width 65mm
Weight 480g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot