Leitz 1107-00-36 Wow Folder A4 Blue Metallic 65Mm Spine 2 Brackets

MPN
1107-00-36
Brand
Leitz
EAN-13
4002432105335
Order Code
16-7034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Leitz 1107-00-36, Wow Folder A4 in Blue Metallic, characterised by a 65 mm spine and equipped with two brackets for secure document holding. This file is designed for efficient and organised document storage, featuring robust construction that supports frequent use in professional settings. The Leitz Folder 1107 Active WOW is particularly suitable for office environments, engineering project management, and any application requiring the orderly compilation and quick access to A4 paper documents. Its metallic finish not only enhances durability but also adds a subtle aesthetic that fits well in modern workspaces. With its functional design, this Leitz folder supports the systematic filing of technical reports, design briefs, and other critical documents.
Type Lever Arch File
Colour Blue
Size A4
Depth 65mm
Filing mechanism Method 2 brackets
Format A4
Height 318mm
Material Polyfoam
Spine Colour Blue (metallic)
Spine Width 65mm
Weight 480g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot