Leitz 1106-00-23 Folder Wow A4 82 mm Spine Pink Metallic 2 Brackets

Order Code:

16-7030

Brand: Leitz MPN: 1106-00-23 EAN-13: 4002432105250
Qty Was Unit Price (Inc VAT)
1+ £13.90 £10.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days

Leitz 1106-00-23 is a meticulously designed filing solution within the series designated by the keyword 1719992, known for its robust construct and vibrant aesthetics. This folder, referred to as the Leitz Folder 1106 Active WOW, features an 82 mm spine width offering substantial capacity for holding A4 documents in a distinctive pink metallic finish. Engineered with dual brackets, it ensures secure containment and easy access to contents, making it an ideal choice for organised document management in office environments, archives, or for personal filing needs. Its sleek design complements both its practical use in systematic storage solutions and its durability under regular usage conditions.
Type Lever Arch File
Colour Pink
Size A4
Depth 82mm
Filing mechanism Method 2 brackets
Format A4
Height 318mm
Material Polyfoam
Spine Colour Pink (metallic)
Spine Width 82mm
Weight 510g
Width 82mm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot