Leitz 10805085 Folder A4 80mm Grey Paste Paper 2 Brackets Filing

MPN
10805085
Brand
Leitz
EAN-13
4002432359332
Order Code
16-7029
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Leitz 10805085 is a high-quality filing folder designed to accommodate A4 documents. This file features a robust 80 mm spine width, providing ample storage capacity for organising numerous sheets of paper. Constructed from durable grey paste paper, the folder is equipped with two sturdy brackets that securely hold contents in place. Ideal for use in both office and archival settings, it ensures systematic information management, making it suitable for engineers who require reliable document organisation and easy access to technical plans, reports, or project specifications. The design optimises space efficiency while maintaining a neat and professional appearance in any filing system.
Type Lever Arch File
Colour Grey
Size A4
Cover sheet Yes
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type 180-degree lever arc mechanism
Format A4
Height 320mm
Inner lining Material Paper
Locking Slots Yes
Material Carton
No. of sheets (max.) 600 sheets (80 g/m²)
Outer lining Material Paper
Recessed handle Yes
Spine Colour Grey
Spine Width 80mm
Weight 530g
Width 81mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot