Leitz 10805075 Folder A4 Spine 80 mm Brown Paste Paper 2 Brackets

MPN
10805075
Brand
Leitz
EAN-13
4002432359325
Order Code
16-7028
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Leitz 10805075 offers a robust solution for document storage and organisation, featuring a spacious A4 folder with an 80 mm spine constructed from durable brown paste paper. Engineered with precision, this folder utilises two secure brackets, ensuring documents remain in place even during transit, making it ideal for use in engineering offices or project management environments where precision filing and accessibility are critical. Its sturdy construction is well-suited for both short and long-term document archiving needs, providing reliability and ease of access for critical engineering blueprints, technical specifications, and project documentation.
Type Lever Arch File
Colour Grey
Size A4
Cover sheet Yes
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type 180-degree lever arc mechanism
Format A4
Height 320mm
Inner lining Material Paper
Locking Slots Yes
Material Carton
No. of sheets (max.) 600 sheets (80 g/m²)
Outer lining Material Paper
Recessed handle Yes
Spine Colour Brown
Spine Width 80mm
Weight 530g
Width 81mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot