Leitz 10805055 Folder A4 80 mm Spine Green Paste Paper 2 Brackets

MPN
10805055
Brand
Leitz
EAN-13
4002432359318
Order Code
16-7027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Leitz 10805055 is a high-quality folder designed for efficient file management, suitable for organising A4 documents in professional settings. This folder, constructed with a spine width of 80 mm, is an ideal solution for holding a substantial volume of paperwork securely, thanks to its robust dual-bracket system. Manufactured from green paste paper, it provides durability and a professional appearance, making it suitable for office and archival applications where reliable document preservation is essential. For engineers and technicians, the Leitz 10805055 folder is particularly valuable in situations that require systematic filing and easy retrieval of technical drawings, specifications, and project documentation. Its practical design ensures that documents remain intact and well-organised, facilitating seamless project management and documentation control.
Type Lever Arch File
Colour Grey
Size A4
Cover sheet Yes
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type 180-degree lever arc mechanism
Format A4
Height 320mm
Inner lining Material Paper
Locking Slots Yes
Material Carton
No. of sheets (max.) 600 sheets (80 g/m²)
Outer lining Material Paper
Recessed handle Yes
Spine Colour Green
Spine Width 80mm
Weight 530g
Width 81mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot