Leitz 10805045 Folder A4 80 mm Spine Orange Paste Paper 2 Brackets

MPN
10805045
Brand
Leitz
EAN-13
4002432359301
Order Code
16-7026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Leitz 10805045 refers to a folder designed to hold A4-sized documents with a spine width of 80 mm. Constructed from orange paste paper, this folder includes two brackets which are pivotal for securing documents and ensuring their organisation. It is engineered to provide a reliable solution for document management, offering durability and ease of use in professional and educational settings. The folder is particularly suited for environments where efficient paper filing is essential, such as offices, libraries, and archives. Its design facilitates the systematic categorisation and retrieval of documents, boosting productivity in data-intensive applications.
Type Lever Arch File
Colour Grey
Size A4
Cover sheet Yes
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type 180-degree lever arc mechanism
Format A4
Height 320mm
Inner lining Material Paper
Locking Slots Yes
Material Carton
No. of sheets (max.) 600 sheets (80 g/m²)
Outer lining Material Paper
Recessed handle Yes
Spine Colour Orange
Spine Width 80mm
Weight 530g
Width 81mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot