Leitz 10805035 Folder A4 80 mm Blue Paste Paper 2 Brackets

MPN
10805035
Brand
Leitz
EAN-13
4002432359295
Order Code
16-7025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Leitz 10805035 is a premium-quality folder suitable for a variety of filing applications. The folder is designed to hold A4 documents and features a spine width of 80 mm, providing ample storage capacity. Constructed from durable blue paste paper, it includes two brackets for secure document retention. This file is typically used in professional and industrial settings where organised document storage and easy retrieval are essential, making it ideal for archival purposes and daily document management tasks in office environments. The robust construction ensures longevity and reliability in repeated handling and archival processes.
Type Lever Arch File
Colour Grey
Size A4
Cover sheet Yes
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type 180-degree lever arc mechanism
Format A4
Height 320mm
Inner lining Material Paper
Locking Slots Yes
Material Carton
No. of sheets (max.) 600 sheets (80 g/m²)
Outer lining Material Paper
Recessed handle Yes
Spine Colour Blue
Spine Width 80mm
Weight 530g
Width 81mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot