Leitz 10805025 Folder 1080 A4 Spine width: 80mm Red Paste paper 2 brackets

MPN
10805025
Brand
Leitz
EAN-13
4002432359288
Order Code
21-2033
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Unique, patented 180°-Precision mechanism for 50% more open and 20% Especially thick gray cardboard (RC), coated on the outside with cloudy marble paper and interior with gray paper With edge protection and handle hole for a safe and comfortable handling, slits in the front lid for optimum stability Attached back plate for easy labelling For about 600 sheets (80 g/m²)
Type Folder
Size A4

Reviews

Be the first to submit a review

Trustpilot