Leitz 10805015 Leitz Folder 1080 A4 80 mm Yellow Paste Paper 2 Brackets

MPN
10805015
Brand
Leitz
EAN-13
4002432359271
Order Code
16-7024
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Leitz 10805015 is a durable A4 folder designed for efficient document organisation and management. Featuring a robust spine width of 80 mm, this folder is constructed from yellow paste paper, providing both aesthetic appeal and structural integrity. Equipped with two metal brackets, the folder securely holds punched documents, making it suitable for frequent handling. Typically used in office and archival settings, the folder is ideal for maintaining systematic storage of project documents, reports, and manuals. Its design ensures compatibility with standard filing systems, making it a practical choice for engineers needing reliable document management solutions.
Type Lever Arch File
Colour Grey
Size A4
Cover sheet Yes
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type 180-degree lever arc mechanism
Format A4
Height 320mm
Inner lining Material Paper
Locking Slots Yes
Material Carton
No. of sheets (max.) 600 sheets (80 g/m²)
Outer lining Material Paper
Recessed handle Yes
Spine Colour Yellow
Spine Width 80mm
Weight 530g
Width 81mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot