Leitz 10730000 Folder 1073 A3 Landscape 78 mm Black Paste Paper 2 Brackets

MPN
10730000
Brand
Leitz
EAN-13
4002432301102
Order Code
16-7023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

Leitz 10730000 is a high-quality folder specifically designed for landscape-oriented documents, with an A3 format and a robust spine width of 78 mm. Constructed from durable black paste paper, this folder is equipped with two brackets, ensuring secure and organised storage of large format documents in professional and industrial settings. The Leitz Folder 1073, identified by the part number 1554564, is ideal for engineers and architects requiring reliable filing solutions for technical drawings, schematics, and project documentation. Its design facilitates easy handling and efficient use of space in office environments focused on large document storage.
Type Lever Arch File
Colour Black
Size A3
Cover sheet Yes
Depth 480mm
Edge protection No
Filing mechanism Method 2 brackets
Filing mechanism Type 180-degree lever arc mechanism
Format A3
Height 318mm
Inner lining Material Paper
Locking Slots No
Material Phenolic paper
No. of sheets (max.) 500 sheets (80 g/m²)
Outer lining Material Paper
Recessed handle Yes
Spine Colour Black
Spine Width 78mm
Steadies Yes
Weight 380g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot