Leitz 10700000 Folder A4 80mm Spine Black Paste 2 Brackets Filing

MPN
10700000
Brand
Leitz
EAN-13
4002432301072
Order Code
16-7022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Leitz 10700000 is a file folder designed for efficient document organising and storage. It features a spine width of 80 mm and is crafted from durable black paste paper, providing robust protection for A4-sized documents. The folder integrates two brackets, ensuring secure fastening of papers and ease of insertion and removal. This product is typically utilised in office environments or archives, where systematic filing and document categorisation are critical for operations. Its sturdy construction and functional design make it suitable for long-term use in maintaining order within professional documentation systems.
Type Lever Arch File
Colour Black
Size A4
Cover sheet Yes
Depth 285mm
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type 180-degree lever arc mechanism
Format A4
Height 318mm
Inner lining Material Paper
Locking Slots No
No. of sheets (max.) 500 sheets (80 g/m²)
Outer lining Material Paper
Recessed handle Yes
Spine Colour Black
Spine Width 80mm
Width 78mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot