Leitz 10505035 Folder A4 52 mm Blue Paste Paper 2 Brackets Filing

MPN
10505035
Brand
Leitz
EAN-13
4002432359417
Order Code
16-7021
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Leitz 10505035 is an expertly designed file folder engineered for optimal document organisation in professional environments. This folder, referred to as the Leitz Folder 1050, features a robust A4 size with a spine width of 52 mm, ideal for holding substantial quantities of paperwork. Constructed from blue paste paper, it is both durable and lightweight, providing a combination of strength and convenience. The folder incorporates two metal brackets for secure binding of documents, ensuring contents remain in place during transit or everyday handling. Its practical design makes it suitable for use in engineering offices, documentation archiving, and project management settings, where systematic and orderly filing is essential.
Type Lever Arch File
Colour Grey
Size A4
Cover sheet Yes
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type 180-degree lever arc mechanism
Format A4
Height 320mm
Inner lining Material Paper
Locking Slots Yes
Material Carton
No. of sheets (max.) 350 sheets (80 g/m²)
Outer lining Material Paper
Recessed handle Yes
Spine Colour Blue
Spine Width 52mm
Steadies Yes
Weight 490g
Width 55mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot