Leitz 10481095 Folder Active Solid A4 65Mm Black 2 Brackets File Storage

MPN
10481095
Brand
Leitz
EAN-13
4002432114641
Order Code
16-7020
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Leitz 10481095 is a distinctive document management solution designed to facilitate efficient organisation and storage of A4-sized materials. The Leitz Folder Active Solid features a spine width of 65 mm, which optimises it for storing substantial volumes of documents securely. Constructed with durability in mind, it incorporates two sturdy brackets that ensure contents remain intact, making it suitable for environments requiring meticulous record-keeping or archival activities, such as engineering design offices or technical documentation departments. Its black finish offers a professional appearance, while its robust construction ensures long-term reliability under regular usage conditions. This folder is engineered to maintain document integrity and accessibility, catering to the precise needs of professionals who demand practical and functional filing solutions.
Type Lever Arch File
Colour Black
Size A4
Depth 308mm
Filing mechanism Method 2 brackets
Format A4
Height 318mm
Material Polyfoam
Spine Colour Black
Spine Width 65mm
Weight 480g
Width 65mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot