Leitz 10481050 Folder Solid A4 Light Green 65mm Spine 2 Brackets

MPN
10481050
Brand
Leitz
EAN-13
4002432114634
Order Code
16-7019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Leitz 10481050 is a robust and functional folder designed for efficient document organisation, crafted with a solid A4 profile and featuring a spine width of 65 mm. This folder is presented in a light green colour and equipped with two sturdy brackets, ensuring secure fastening and alignment of papers. Engineered for both office and educational settings, it facilitates systematic file management, supporting various engineering applications such as project documentation and technical report storage. The durable construction of this folder makes it suitable for environments where frequent handling of documents is required, maintaining document integrity over extended periods.
Type Lever Arch File
Colour Green
Size A4
Depth 308mm
Filing mechanism Method 2 brackets
Format A4
Height 318mm
Material Polyfoam
Spine Colour Light green
Spine Width 65mm
Weight 480g
Width 65mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot