Leitz 10481030 Folder Active A4 Light Blue 65Mm Spine 2 Brackets

MPN
10481030
Brand
Leitz
EAN-13
4002432114627
Order Code
16-7018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Leitz 10481030 is a durable file folder designed for demanding office environments, engineered with precision to accommodate standard A4 documents. This product features a robust 65 mm spine, providing ample space for organizing substantial volumes of documentation, while its light blue colour ensures easy identification and visual organisation in professional settings. The folder is equipped with two brackets, enhancing its structural integrity and facilitating secure document retention, making it particularly suitable for active filing systems that require frequent document access and updates. Common applications include usage in administrative offices, educational institutions, and technical departments where maintaining orderly documentation is critical for operational efficiency. Crafted to meet the rigorous demands of repeated handling and storage, this folder exemplifies functional design with attention to detail in engineering.
Type Lever Arch File
Colour Blue
Size A4
Depth 308mm
Filing mechanism Method 2 brackets
Format A4
Height 318mm
Material Polyfoam
Spine Colour Light blue
Spine Width 65mm
Weight 480g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot