Leitz 10481001 Folder Active A4 65mm White 2 Brackets For Filing

MPN
10481001
Brand
Leitz
EAN-13
4002432114603
Order Code
16-7017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Leitz 10481001 is a robust folder designed for efficient document organisation and secure storage. This file, categorised under the type "Files", is specifically configured with a spine width of 65 mm and includes two brackets, providing stability and ease of use. The folder is constructed to accommodate A4-sized documents, with its white exterior offering a professional appearance. Commonly utilised in office settings, it supports systematic filing and quick access to documents, making it an essential component in organisational systems where precision and efficiency are critical. Its design caters to environments that require stringent document management, such as engineering offices, technical departments, and archival facilities.
Type Lever Arch File
Colour White
Size A4
Depth 308mm
Filing mechanism Method 2 brackets
Format A4
Height 318mm
Material Polyfoam
Spine Colour White
Spine Width 65mm
Weight 480g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot