Leitz 10471095 Folder Active Solid A4 Black Spine 82mm 2 Brackets Filing

MPN
10471095
Brand
Leitz
EAN-13
4002432114597
Order Code
16-7016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Leitz 10471095 is a robust filing solution designed for office and industrial environments requiring efficient document organisation. This file, also known by its alternate description as the Leitz Folder Active Solid A4, features a substantial spine width of 82 mm, allowing ample space for A4 papers. It is constructed to support two brackets, which provide secure fastening of documents, exhibiting durability suitable for frequent handling. Engineered in a black finish, this folder is optimal for systematic archiving purposes in engineering offices and can also be utilised in project documentation management, where maintaining a sturdy and orderly filing system is essential.
Type Lever Arch File
Colour Black
Size A4
Depth 312mm
Filing mechanism Method 2 brackets
Format A4
Height 318mm
Material Polyfoam
Spine Colour Black
Spine Width 82mm
Weight 510g
Width 82mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot