Leitz 10471050 Folder Active Solid A4 82mm Spine Light Green 2 Brackets

MPN
10471050
Brand
Leitz
EAN-13
4002432114580
Order Code
16-7015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Leitz 10471050 is a meticulously designed file, identified as the Leitz Folder Active Solid, tailored to accommodate A4 documents. This file stands out with its robust spine width of 82 mm, which provides ample capacity for comprehensive documentation storage, helping optimise workspace organisation. The light green hue aids in systematic colour-coded filing systems, while the presence of two sturdy brackets ensures reliability in securing document contents during frequent handling. Renowned for its durable construction, this folder is particularly suitable in engineering environments such as design studios or technical offices, where efficient document management is pivotal.
Type Lever Arch File
Colour Green
Size A4
Depth 312mm
Filing mechanism Method 2 brackets
Format A4
Height 318mm
Material Polyfoam
Spine Colour Light green
Spine Width 82mm
Weight 510g
Width 82mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot