Leitz 10471030 Folder Active Solid A4 Light Blue 82mm 2 Brackets Filing

MPN
10471030
Brand
Leitz
EAN-13
4002432114573
Order Code
16-7014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Leitz 10471030 is an efficient and robust filing solution designed for active document management. Classified under files with the part number 1548551, this folder features a spine width of 82 mm and is presented in a light blue hue, facilitating easy identification and organisation. It incorporates two sturdy brackets that securely hold A4-sized documents, ensuring they remain intact during handling. This product is ideally suited for use in professional and technical environments where systematic filing and quick access to documents are imperative, such as engineering firms, design studios, and technical departments. Its durable construction and practical design make it a reliable choice for maintaining organised and accessible files.
Type Lever Arch File
Colour Blue
Size A4
Depth 312mm
Filing mechanism Method 2 brackets
Format A4
Height 318mm
Material Polyfoam
Spine Colour Light blue
Spine Width 82mm
Weight 510g
Width 82mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot