Leitz 10471020 Folder Active A4 82mm Spine Light Red 2 Brackets

MPN
10471020
Brand
Leitz
EAN-13
4002432114566
Order Code
16-7013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Leitz 10471020 Folder Active A4 with an 82 mm spine in light red is designed for efficient and secure document storage. This file features two sturdy brackets that ensure the contents are held firmly in place, making it ideal for managing A4-sized documents in an organised manner. Engineered for durability, the solid construction of this folder is suitable for a range of professional environments, including office filing systems and archival storage solutions, where systematic document handling is crucial. Its compact size coupled with a vibrant colour allows for easy identification and retrieval in high-density filing situations.
Type Lever Arch File
Colour Red
Size A4
Depth 312mm
Filing mechanism Method 2 brackets
Format A4
Height 318mm
Material Polyfoam
Spine Colour Light red
Spine Width 82mm
Weight 510g
Width 82mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot