Leitz 10471001 Folder Active Solid A4 White Spine 82mm 2 Brackets

MPN
10471001
Brand
Leitz
EAN-13
4002432114559
Order Code
16-7012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Leitz 10471001 is an A4 folder designed for efficient document management, featuring a solid build with a white finish. Engineered with an 82 mm spine width, it accommodates substantial document loads and includes two sturdy brackets that ensure secure storage and easy access to paper documents. This file is particularly suited for professional environments requiring organised archiving, such as corporate offices, libraries, and engineering departments where systematic document retrieval is essential. Made from durable materials, the folder withstands frequent handling while maintaining its structural integrity, making it an ideal choice for long-term use in demanding settings.
Type Lever Arch File
Colour White
Size A4
Depth 312mm
Filing mechanism Method 2 brackets
Format A4
Height 318mm
Material Polyfoam
Spine Colour White
Spine Width 82mm
Weight 510g
Width 82mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot