Leitz 10155085 Folder A4 Spine 52 mm Grey 2 Brackets Filing Folder

MPN
10155085
Brand
Leitz
EAN-13
4002432359639
Order Code
16-7011
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Leitz 10155085 is a robust A4 filing folder designed for efficient document organisation, identified by its 52 mm spine width and subtle grey hue. This folder features two durable brackets, which securely fasten documents in place, making it ideal for systematic filing and retrieval in professional settings. Engineered for precision and reliability, it is particularly applicable in engineering offices, documentation centres, or any environment where methodical paperwork management is essential. The folder's sturdy construction ensures longevity, accommodating the demands of high-usage scenarios without compromising on structural integrity.
Type Lever Arch File
Colour Grey
Size A4
Cover sheet Yes
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type 180-degree lever arc mechanism
Format A4
Height 320mm
Inner lining Material Paper
Locking Slots Yes
No. of sheets (max.) 350 sheets (80 g/m²)
Outer lining Material Polypropylene
Pocket No
Recessed handle Yes
Spine Colour Grey
Spine Width 52mm
Weight 440g
Width 55mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot