Leitz 10155055 Folder A4 52mm Spine Green 2 Brackets Standard Filing

MPN
10155055
Brand
Leitz
EAN-13
4002432359615
Order Code
16-7010
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Leitz 10155055 is specified as a versatile filing solution designed for standard A4 documents, featuring a 52 mm spine width and two brackets. This folder is constructed to provide efficient organisation and secure document storage, making it suitable for office and archival applications where systematic filing is essential. Engineered for durability and ease of use, its robust green exterior is crafted to withstand regular handling, ensuring longevity in various professional environments. Its design facilitates orderly arrangement and quick access, essential for maintaining streamlined operations in administrative settings or technical libraries.
Type Lever Arch File
Colour Green
Size A4
Cover sheet Yes
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type 180-degree lever arc mechanism
Format A4
Height 320mm
Inner lining Material Paper
Locking Slots Yes
No. of sheets (max.) 350 sheets (80 g/m²)
Outer lining Material Polypropylene
Pocket No
Recessed handle Yes
Spine Colour Green
Spine Width 52mm
Weight 440g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot