Leitz 10155050 Standard Folder A4 52 mm Spine Light Green 2 Brackets

MPN
10155050
Brand
Leitz
EAN-13
4002432101078
Order Code
16-7009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Leitz 10155050 is a robust, high-quality folder designed for efficient document management, featuring a 52 mm spine that accommodates A4-sized documents securely. Constructed in a light green finish, this folder utilises two durable brackets to provide enhanced stability and protection for its contents. It is engineered to meet the organisational needs of offices and project environments where systematic storage of paperwork is required. The folder’s design ensures it is well-suited for archiving, where the preservation of documents in an orderly manner is critical. With its reliable structure, this Leitz folder is ideal for engineering and architectural offices where detailed project documents need to be maintained with precision and access facilitated quickly.
Type Lever Arch File
Colour Green
Size A4
Depth 285mm
Filing mechanism Method 2 brackets
Filing mechanism Type 180-degree lever arc mechanism
Format A4
Height 318mm
Inner lining Material Paper
Locking Slots Yes
Material Plastic
Outer lining Material Polypropylene
Pocket No
Recessed handle Yes
Spine Colour Light green
Spine Width 52mm
Weight 440g
Width 55mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot