Leitz 10155030 Folder A4 52mm Spine 2 Brackets Light Blue

MPN
10155030
Brand
Leitz
EAN-13
4002432101061
Order Code
16-7008
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Leitz 10155030 offers a reliable organisational solution with its folder designed for efficient document management. This light blue file, known as the Leitz Folder 1015, features a robust A4 format with a spine width of 52 mm, accommodating various document storage needs. Engineered with two brackets, it ensures secure fastening of contents, making it well-suited for both office and industrial environments where systematic documentation is crucial. This folder's durable construction and practical design are ideal for engineers involved in project documentation, compliance filing, and archiving technical manuals, providing an essential tool for maintaining orderly records.
Type Lever Arch File
Colour Blue
Size A4
Depth 285mm
Filing mechanism Method 2 brackets
Filing mechanism Type 180-degree lever arc mechanism
Format A4
Height 318mm
Inner lining Material Paper
Locking Slots Yes
Material Plastic
Outer lining Material Polypropylene
Pocket No
Recessed handle Yes
Spine Colour Light blue
Spine Width 52mm
Weight 440g
Width 55mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot