Leitz 10105085 Standard Folder A4 80 mm Spine Grey 2 Brackets Filing

MPN
10105085
Brand
Leitz
EAN-13
4002432359547
Order Code
16-7007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

Leitz 10105085 Standard Folder is an A4 filing solution with an 80 mm spine width, designed to accommodate substantial document storage. Its grey exterior and durable construction make it suitable for use in both office and industrial environments where organisation and document protection are paramount. Featuring two sturdy brackets, the folder efficiently secures documents, reducing the risk of misalignment or loss during storage or transportation. This file is ideal for engineers and professionals who require a reliable method for storing project documents, design drawings, or technical reports in a systematic manner. Its design ensures compatibility with standard shelving and filing systems, enhancing accessibility and ease of use.
Type Lever Arch File
Colour Grey
Size A4
Cover sheet Yes
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type 180-degree lever arc mechanism
Format A4
Height 320mm
Inner lining Material Paper
Locking Slots Yes
No. of sheets (max.) 600 sheets (80 g/m²)
Outer lining Material Polypropylene
Pocket No
Recessed handle Yes
Spine Colour Grey
Spine Width 80mm
Weight 490g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot