Leitz 10105068 Folder A4 Night Blue 80mm Spine 2 Brackets Filing

MPN
10105068
Brand
Leitz
EAN-13
4002432370023
Order Code
16-7006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Leitz 10105068 is a meticulously designed filing solution ideal for organising documents in office and professional settings. This Leitz Folder, designated as type 1010, comes in a sophisticated night blue colour and features an 80 mm spine, providing ample space for A4-sized documents. Equipped with two sturdy brackets, this folder ensures secure fastening and easy access to stored materials. It is engineered to support systematic filing and retrieval, making it suitable for document management in engineering projects, where precise organisation of technical documents is critical. The robust construction and thoughtful design facilitate durability and efficiency in high-demand environments.
Type Lever Arch File
Colour Blue
Size A4
Cover sheet Yes
Depth 285mm
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type 180-degree lever arc mechanism
Format A4
Height 318mm
Inner lining Material Paper
Locking Slots Yes
Material Polypropylene (PP)
No. of sheets (max.) 600 sheets (80 g/m²)
Outer lining Material Polypropylene
Pocket No
Recessed handle Yes
Spine Colour Night blue
Spine Width 80mm
Weight 490g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot