Leitz 10105050 Standard Folder A4 80mm Spine Light Green 2 Brackets

MPN
10105050
Brand
Leitz
EAN-13
4002432101047
Order Code
16-7005
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Leitz 10105050 is a standard folder designed for precision in filing systems, featuring an A4 format with an 80 mm spine, ideal for organising paper documents in various settings. This light green folder is equipped with two sturdy brackets, enhancing its ability to securely hold significant volumes of paperwork, making it well-suited for rigorous office environments, as well as administrative tasks in engineering firms. Constructed for durability, it provides a reliable solution for professionals who require efficient document management.
Type Lever Arch File
Colour Green
Size A4
Cover sheet Yes
Depth 285mm
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type 180-degree lever arc mechanism
Format A4
Height 318mm
Inner lining Material Paper
Locking Slots Yes
Material Plastic
No. of sheets (max.) 600 sheets (80 g/m²)
Outer lining Material Polypropylene
Pocket No
Recessed handle Yes
Spine Colour Light green
Spine Width 80mm
Weight 490g
Width 81mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot