Leitz 10105030 Folder A4 Light Blue 80 mm Spine 2 Brackets Filing Standard

MPN
10105030
Brand
Leitz
EAN-13
4002432101030
Order Code
16-7004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Leitz 10105030 offers a robust solution for document organisation with its A4 light blue folder, designed for efficient filing and record-keeping. Featuring an 80 mm spine width, this folder accommodates large volumes of paperwork, suitable for extensive documentation management. Equipped with two brackets, it ensures secure holding of documents, making it particularly useful in professional environments such as engineering offices or archival facilities where precise filing systems are imperative. The durable construction of this folder guarantees longevity and reliability under regular use, making it an essential component in maintaining structured and accessible records within technical or administrative departments.
Type Lever Arch File
Colour Blue
Size A4
Cover sheet Yes
Depth 285mm
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type 180-degree lever arc mechanism
Format A4
Height 318mm
Inner lining Material Paper
Locking Slots Yes
Material Plastic
No. of sheets (max.) 600 sheets (80 g/m²)
Outer lining Material Polypropylene
Pocket No
Recessed handle Yes
Spine Colour Light blue
Spine Width 80mm
Weight 490g
Width 81mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot