Leitz 10060026 Folder A4 52 mm Spine Red 2 Brackets Standard Filing

MPN
10060026
Brand
Leitz
EAN-13
4002432135004
Order Code
16-7003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Leitz 10060026 is a precisely engineered folder designed for standard filing needs, offering practical and efficient storage solutions for documents. This folder, known for its A4 format compatibility, features a robust 52 mm spine with a vibrant red finish, ensuring a sturdy and reliable structure suitable for both office and industrial environments. It incorporates two durable brackets, which secure documents firmly in place, making it an ideal choice for engineers and professionals who require organised document management. The folder's design is optimised for use in filing systems and cabinets where precision and stability are paramount, accommodating large volumes of paperwork while maintaining accessibility and order. Its construction supports rigorous daily use, making it a staple in any organisational setup requiring systematic document handling.
Type Lever Arch File
Colour Red
Size A4
Depth 285mm
Edge protection No
Filing mechanism Method 2 brackets
Filing mechanism Type Lever arc mechanism
Format A4
Height 318mm
Locking Slots Yes
Material Grey Cardboard
No. of sheets (max.) 350 sheets (80 g/m²)
Recessed handle Yes
Spine Colour Red
Spine Width 52mm
Weight 430g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot