Leitz 10050026 Folder A4 80 mm Spine Red 2 Brackets Standard Folder Filing

MPN
10050026
Brand
Leitz
EAN-13
4002432134991
Order Code
16-7002
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Leitz 10050026 is an engineered filing solution specifically designed for orderly document management. The folder, referenced by the keyword 3220349, features a robust red cover with an A4 size compatibility, boasting an 80 mm spine width which allows for substantial paper storage. Equipped with two durable brackets, it ensures secure document retention, making it suitable for high-demand office environments or meticulous document archiving projects. Its practical design facilitates easy access and organisation of technical documentation, archives, or ongoing project files, supporting efficient workflow in professional engineering settings.
Type Lever Arch File
Colour Red
Size A4
Depth 285mm
Edge protection No
Filing mechanism Method 2 brackets
Filing mechanism Type Lever arc mechanism
Format A4
Height 318mm
Locking Slots Yes
Material Grey Cardboard
No. of sheets (max.) 600 sheets (80 g/m²)
Recessed handle Yes
Spine Colour Red
Spine Width 80mm
Weight 480g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot