Leipold Doehle 2668 Safety Goggles Blue EN 166-1, DIN 166-1 Certified

Order Code:

12-3568

Brand: L+D MPN: 2668 EAN-13: 4005781266818
  • E
    RoHS Exempt
  • Country of Origin: Germany
  • View All

Discontinued


Leipold Doehle 2668 safety goggles are protective eyewear designed to meet EN 166-1 and DIN 166-1 standards. These blue goggles provide reliable personal protective equipment, typically used in industrial and laboratory settings. The goggles offer excellent protection for the eyes against dust, debris, and chemical splashes.
Type Safety Goggles
EN Standard EN 166-1
Lens Colour None
Material Plastic
Colour Blue
Standards EN 166

Trustpilot