Leipold Doehle 26092 Valved Dust Mask FFP3, EN 149 Certified, Valve, 1pc

Image Representative of Range

Leipold Doehle 26092 Valved Dust Mask FFP3, EN 149 Certified, Valve, 1pc

Order Code:

12-3620

Brand: L+D MPN: 26092 EAN-13: 4005781609219
  • Quickly find another product in this range by Filter Protection Level:

    FFP2 FFP3
Qty Unit Price (Ex VAT)
1+ £5.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Leipold Doehle 26092 valved dust mask is a piece of personal protective equipment designed for high filtration with an FFP3 rating. It is disposable and equipped with a valve to improve breathing comfort, meeting the standards of EN 149:2001 and EN 149:2009. Typical applications for this mask include environments with exposure to dust, such as construction sites or during sanding tasks.
Type Valved dust mask
Filter Protection Level FFP3
Standards EN 149

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot