Leipold Doehle 1730-9 Gloves Black/White Nappa Leather, Spandex Panda 9

Leipold Doehle 1730-9 Gloves Black/White Nappa Leather, Spandex Panda 9

MPN
1730-9
Brand
L+D
EAN-13
4005781173093
Order Code
12-3608
Country of Origin
China
  • E
    RoHS Exempt

Discontinued


Leipold Doehle's 1730-9 Black and White Nappa leather and Spandex gloves offer excellent thermal protection and flexibility. These Panda 9 EN 388 safety gloves are designed for optimal durability and comfort in various work environments. Typical applications include industrial safety, manual handling, and outdoor tasks requiring reliable hand protection.
Size 9
Type Work glove
Material (back of the hand) Spandex
Material (details) Nappa leather and Spandex
Material (palm) Leather
Protection Class CAT II
Standards EN 388

Trustpilot