Leipold Doehle 1716-10 GRIFFY Deluxe Work glove Goat nappa Size 10 XL EN 388

MPN
1716-10
Brand
L+D
EAN-13
4005781171600
Order Code
19-2376

Discontinued


L+D 1716-10, GRIFFY Deluxe Work Glove is an expertly designed protective glove, fabricated from high-quality goat nappa leather. This glove is size 10 XL and adheres to the EN 388 standard, indicating reliable performance with enhanced abrasion, cut, tear, and puncture resistance. As a versatile choice in safety wear, these gloves are suitable for a broad range of engineering applications, including construction, mechanical assembly, and handling materials where thermal protection and physical toughness are paramount. The ergonomic design ensures comfort and dexterity during prolonged use, making them ideal for demanding workplace environments.
Type Work glove
Content 1
Material (back of the hand) Spandex
Material (palm) Goat nappa
Product Type Work glove
Protection Class CAT II

Trustpilot