Leipold Doehle 1707-9 Nappa Work Glove Size 9 EN 397 CAT II

Leipold Doehle 1707-9 Nappa Work Glove Size 9 EN 397 CAT II

MPN
1707-9
Brand
L+D
EAN-13
4005781170795
Order Code
12-3604
Country of Origin
Pakistan
  • E
    RoHS Exempt

Discontinued


Leipold Doehle's 1707-9 Nappa work glove is a high-quality protective glove designed for enhanced safety. It features thermal protection and complies with EN 397, CAT II standards, suitable for various workplace environments. Ideal for professional use, it is crafted for durability and comfort.
Size 9
Type Work glove
Material (back of the hand) Spandex
Material (details) Inner hand: Nappa-leather; Back of the hand: Spandex
Material (palm) Leather
Misc Attribute Winter mounting gloves
Protection Class CAT II
Standards EN 397

Trustpilot