Leipold Doehle 1706-7 Gloves White/Red Nappa Leather CAT II Precision Use

Leipold Doehle 1706-7 Gloves White/Red Nappa Leather CAT II Precision Use

MPN
1706-7
Brand
L+D
EAN-13
4005781170672
Order Code
12-3597
Country of Origin
Pakistan
  • E
    RoHS Exempt

Discontinued


Leipold Doehle's 1706-7 gloves are crafted from white and red Nappa leather offering thermal protection. These EN 388 CAT II certified gloves serve as ideal safety equipment for workplace environments. They are designed to be durable and reliable, making them suitable for various protective applications.
Size 7
Type Work glove
Material (back of the hand) Cotton
Material (details) Nappa Leather
Material (palm) Leather
Protection Class CAT II
Standards EN 388:2016

Trustpilot