Easter Opening Hours and Delivery Dates here
Leipold Doehle 1706-10 Gloves White/Red Nappa Leather for Precision Tasks

Image Representative of Range

Leipold Doehle 1706-10 Gloves White/Red Nappa Leather for Precision Tasks

Order Code:

12-3595

Brand: L+D MPN: 1706-10 EAN-13: 4005781170603
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Leipold Doehle is the manufacturer of the 1706-10 safety gloves, crafted from White and Red Nappa leather with a red interlock back of the hand. These CAT II EN 388 gloves provide thermal protection and are bestsellers in maintenance tasks. Ideal for workplace applications, they serve as reliable protective gloves for various work environments.
Size 10
Type Work glove
Material (back of the hand) Cotton
Material (details) Nappa leather with red interlock back of the hand
Material (palm) Leather
Protection Class CAT II
Standards EN 388:2016

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot