Leipold Doehle 1578 Gloves Unisize Full-Grain Cowhide EN 388:2016 CAT II

Image Representative of Range

Leipold Doehle 1578 Gloves Unisize Full-Grain Cowhide EN 388:2016 CAT II

Order Code:

12-3613

Brand: L+D MPN: 1578 EAN-13: 4005781157826
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Leipold Doehle's Asphalt 1578 gloves are crafted from full-grain cowhide, offering robust protection for workplace environments. They are rated EN 388:2016 CAT II, indicating high performance in abrasion, cut, tear, and puncture resistance. These unisize gloves are ideal for industrial tasks requiring durable hand protection.
Colour Grey
Type Protective glove
Material (back of the hand) Cotton
Material (palm) Leather
Protection Class CAT II
Standards EN 388:2016

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot